E2V 5962-8757203IA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8757203IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.