CMOS D Flip-Flop, AC Series, 6-bit, positive edge triggered, true output. Features a 16-pin ceramic package (R-GDFP-F16) with dual terminal positions. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 4.5V (3V to 5.5V range). Offers a propagation delay of 14ns and a maximum frequency of 65MHz at nominal supply. MIL-STD-883 screening level.
E2V 5962-8762601FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 6 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 65000000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8762601FA to view detailed technical specifications.
No datasheet is available for this part.