8-bit CMOS bus driver, ACT family, featuring true output and positive edge trigger. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a propagation delay of 11ns. This ceramic DIP-20 package, with a JEDEC code R-GDIP-T20, supports a maximum operating frequency of 68MHz at nominal supply. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening.
E2V 5962-8763101RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 68000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8763101RA to view detailed technical specifications.
No datasheet is available for this part.