The 5962-8855202YA SRAM from E2V features a density of 262144 bits and a 15-bit address bus width. It operates at a maximum access time of 70ns and is available in a LCC package with surface mount capabilities. The device is specified to operate within a temperature range of -55°C to 125°C and is powered by a supply voltage of 5V, with a maximum current consumption of 100mA. The SRAM is not radiation hardened and is not RoHS compliant.
E2V 5962-8855202YA technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | LCC |
| Density | 262144b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8855202YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.