This 28-pin dual in-line SRAM IC is designed for military-grade applications and operates within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 0.15 amps. The device has a maximum access time of 20 nanoseconds and a standby current of 0.00075 amps. It is available in a DFP package and is compliant with MIL-PRF-38535 screening level.
E2V 5962-8855210NA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.15 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00075 |
| Access Time-Max | 20 |
| Screening Level | MIL-PRF-38535 |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8855210NA to view detailed technical specifications.
No datasheet is available for this part.