E2V 5962-8866903YA technical specifications.
| Access Time-Max | 50ns |
| Package/Case | CDIP |
| Density | 18432b |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Radiation Hardening | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8866903YA to view detailed technical specifications.
No datasheet is available for this part.