OTP ROM, 2KX8, 25ns, CMOS, CQCC28,
E2V 5962-88734043A technical specifications.
| Access Time | 25ns |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for E2V 5962-88734043A to view detailed technical specifications.
No datasheet is available for this part.