Military-grade 1-bit bus driver with 10 functions, operating from a 4.5V to 5.5V supply, nominal 5V. Features true output polarity and positive edge trigger. This logic IC offers a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 10.5ns at nominal supply. Packaged in a 28-terminal ceramic CQCC (LCC-28) with dimensions of 11.43mm x 11.43mm, it meets MIL-STD-883 screening.
E2V 5962-89438013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 10 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 10.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 100 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-89438013A to view detailed technical specifications.
No datasheet is available for this part.