High-speed, 1-bit bus driver with 10 functions, designed for MILITARY temperature grades (-55°C to 125°C). Features a 24-terminal CDIP24 package with a 0.300-inch slim profile. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and exhibits a propagation delay of 10.5ns. This logic IC supports positive edge triggering and a maximum frequency of 60MHz, with a maximum output low current (Iol) of 0.02A. Screening level meets MIL-STD-883 standards.
E2V 5962-8943801LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 10 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 10.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 100 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8943801LA to view detailed technical specifications.
No datasheet is available for this part.