E2V 5962-8946801YA technical specifications.
| Package/Case | LCC |
| Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for E2V 5962-8946801YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.