The 5962-89689012A is an 8-input 4-output surface mount multiplexer IC from E2V. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This IC is designed for surface mount applications and has a power dissipation of 500mW.
E2V 5962-89689012A technical specifications.
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-89689012A to view detailed technical specifications.
No datasheet is available for this part.