E2V 5962-89736012A technical specifications.
| High Level Output Current | -50mA |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-89736012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.