E2V 5962-8982101PA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 2 |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8982101PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.