Synchronous, 4-bit bidirectional binary counter, positive edge triggered, operating from a 4.5V to 5.5V supply with a nominal 5V. Features a maximum operating frequency of 75MHz at nominal supply and a propagation delay of 13.5ns. This logic IC is housed in a 16-terminal CERDIP package (R-GDIP-T16) with a military temperature grade, supporting operation from -55°C to 125°C. Designed for TTL logic families, it offers a maximum output low current of 0.02A and a maximum power supply current of 55mA.
E2V 5962-9058201EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 75000000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9058201EA to view detailed technical specifications.
No datasheet is available for this part.