16-bit microcontroller featuring a 68000 CPU core operating at a maximum clock frequency of 16.78MHz. This CMOS device offers 2048 bytes of RAM and 32 I/O lines, with a 16-bit external data bus and a 24-bit address bus. Encased in a 132-terminal ceramic quad flat pack (CQFP), it supports a supply voltage range of 4.5V to 5.5V and is rated for military temperature grades (-55°C to 125°C). The microcontroller utilizes MROM for program storage and meets MIL-PRF-38535 screening levels.
E2V 5962-9150101MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 22.355 |
| Length | 22.355 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 124 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16.78 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9150101MXA to view detailed technical specifications.
No datasheet is available for this part.