8-Bit Microcontroller, 16MHz clock frequency, featuring an 8051 CPU architecture and 8KB of OTPROM. This CMOS microcontroller offers 256 bytes of RAM and 32 I/O lines, with an 8-bit external data bus and a 16-bit address bus. Designed for demanding environments, it operates across a -55°C to 125°C temperature range and supports a 5V nominal supply voltage. The component is housed in a 44-terminal CQCC package, meeting MILITARY temperature grade and various screening levels.
E2V 5962-9157602MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQCC-J44 |
| Width | 16.4465 |
| Length | 16.4465 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9157602MMA to view detailed technical specifications.
No datasheet is available for this part.