E2V 5962-9157602MQA technical specifications.
| Package/Case | CDIP |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-9157602MQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.