The 5962-9206601MYA is a 24-pin quad TTL to ECL transceiver from E2V, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The transceiver is available in a S-GQFP-F24 package type, measuring 9.398mm in width and length. It is designed for military applications, meeting the screening level of MIL-STD-883 and is suitable for use in logic ICs, translators, and level shifters.
E2V 5962-9206601MYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.398 |
| Length | 9.398 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| Interface IC Type | TTL TO ECL TRANSCEIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9206601MYA to view detailed technical specifications.
No datasheet is available for this part.