CMOS Bus Driver, ACT Series, featuring 4-bit inverted output and 2 functions. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a propagation delay of 9ns at nominal supply. This 20-terminal device, housed in a CERDIP-20 package (JEDEC R-GDIP-T20), supports a load capacitance of 50pF and a maximum output current (Iol) of 0.024A. Designed for military temperature grades, it functions between -55°C and 125°C and is screened to MIL-STD-883 standards.
E2V 5962-9218401MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9218401MRA to view detailed technical specifications.
No datasheet is available for this part.