8-Bit CMOS Bus Driver, FCT Series, offering true output logic. This integrated circuit operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Featuring a 20-terminal ceramic package (LCC-20, S-CQCC-N20), it boasts a MILITARY temperature grade, functioning from -55°C to 125°C. Propagation delay is 9ns at nominal supply voltage with a 50pF load capacitance. Screening level is MIL-STD-883.
E2V 5962-9223701M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9223701M2A to view detailed technical specifications.
No datasheet is available for this part.