8-Bit CMOS Bus Driver, FCT Series, True Output, featuring a 20-pin CDIP package with a 0.300-inch body. Operates across a -55°C to 125°C temperature range, with a nominal supply voltage of 5V (4.5V to 5.5V). Offers a propagation delay of 9ns at nominal supply voltage and 50pF load capacitance. MIL-STD-883 screened for military applications, with an ENABLE LOW control type.
E2V 5962-9223701MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9223701MRA to view detailed technical specifications.
No datasheet is available for this part.