8-Bit True Output Bus Driver, BICMOS technology, operating from a 4.5V to 5.5V supply. Features a 7.6ns propagation delay at nominal supply voltage and 50pF load capacitance, with a maximum operating frequency of 150MHz. This logic IC offers 1 function and 2 ports, designed for MILITARY temperature grade applications. Packaged in a 20-terminal CDIP with a JEDEC package code of R-GDIP-T20, it supports positive edge triggering.
E2V 5962-9314901QRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9314901QRA to view detailed technical specifications.
No datasheet is available for this part.