4-bit bus driver, ABT series, BICMOS logic IC with true output. Features 2 functions, 2 ports, and operates across a -55°C to 125°C temperature range. Supplied by 4.5V to 5.5V with a nominal voltage of 5V. Housed in a 20-terminal, 8.89mm x 8.89mm JEDEC S-CQCC-N20 package. Propagation delay is 5.3ns at nominal supply voltage with a 50pF load capacitance. MIL-PRF-38535 Class Q screened for military applications.
E2V 5962-9322701Q2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 Class Q |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9322701Q2A to view detailed technical specifications.
No datasheet is available for this part.