20-terminal, 4-bit, dual-in-line bus driver with true output polarity. Features BICMOS technology, operating from a 4.5V to 5.5V supply, with a nominal 5V supply voltage. Offers a propagation delay of 5.3ns at nominal supply and load capacitance of 50pF. Designed for military temperature grade applications, with a -55°C to 125°C operating temperature range. This logic IC is part of the ABT family and meets MIL-PRF-38535 Class Q screening.
E2V 5962-9322701QRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 Class Q |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9322701QRA to view detailed technical specifications.
No datasheet is available for this part.