The 5962-9758401Q2A is a 20-pin quad NAND gate IC from E2V, featuring a 5V supply voltage and a propagation delay of 4.3ns. It operates within a military temperature grade range of -55 to 125 degrees Celsius. The device has a pin count of 20 and a terminal position of quad. It is available in a QCCN package type with dimensions of 8.89mm in width and length.
E2V 5962-9758401Q2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 5.1 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9758401Q2A to view detailed technical specifications.
No datasheet is available for this part.