This 14-pin dual NAND gate IC from E2V operates over a temperature range of -55°C to 125°C. It features a propagation delay of 4.3ns and a maximum supply current of 5.1mA. The device is packaged in a DIP-14 package and is suitable for use in military-grade applications. It is not a Schmitt trigger device and has a maximum output current of 20μA.
E2V 5962-9758401QCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 5.1 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9758401QCA to view detailed technical specifications.
No datasheet is available for this part.