E2V AT84AD004BVEPW technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 1.4W |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for E2V AT84AD004BVEPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.