E2V AT84AS004CTP technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 4LSB |
| Max Power Dissipation | 7.1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Power Dissipation | 6.5W |
| Resolution | 10b |
| Sampling Rate | 2GS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for E2V AT84AS004CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.