E2V AT84AS008CGLY technical specifications.
| Differential Nonlinearity | 1.5LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Power Dissipation | 5.9W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Polarity | Bipolar |
| Power Dissipation | 5W |
| Resolution | 10b |
| Sampling Rate | 2.2GS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for E2V AT84AS008CGLY to view detailed technical specifications.
No datasheet is available for this part.