E2V CCD203-82 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -120 |
| Termination Type | CONNECTOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V CCD203-82 to view detailed technical specifications.
No datasheet is available for this part.