The CD4081BMJ/883 is a 14-pin dual in-line package (DIP) logic IC from E2V, designed for military temperature grade applications. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 250ns. The device is a 4-function AND gate with 2 inputs and a maximum power supply current of 1uA. It is not a Schmitt trigger and has a load capacitance of 50pF. The IC is qualified to MIL-STD-883 and is available in a DIP14 package.
E2V CD4081BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.939 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.001 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V CD4081BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.