The CY7C291A-25WMB is a 1Mbit UVPROM from E2V, featuring a 5V supply voltage and a maximum supply current of 0.12mA. It has a maximum access time of 25ns and supports 2048 words of memory. The device is packaged in a DIP24 and operates over a temperature range of -55°C to 125°C.
E2V CY7C291A-25WMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V CY7C291A-25WMB to view detailed technical specifications.
No datasheet is available for this part.