E2V EF4442CMG/BZ63 technical specifications.
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V EF4442CMG/BZ63 to view detailed technical specifications.
No datasheet is available for this part.