E2V EV8AQ160CTPY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 380 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B380 |
| Width | 31 |
| Length | 31 |
| Pin Count | 380 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.95 |
| Analog Input Voltage-Min | 1.7 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V EV8AQ160CTPY to view detailed technical specifications.
No datasheet is available for this part.