E2V JTS8388B-1V1B technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.137 |
| Analog Input Voltage-Min | -0.137 |
| Eccn Code | 3A991.C.1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V JTS8388B-1V1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.