The LH2111D is a dual comparator IC from E2V with a supply voltage of 15V and a temperature range of -55 to 125°C. It features 16 terminals and a DUAL terminal position. The device is available in a 16-pin DIP package and is designed for military temperature grade applications. The comparator has a maximum input offset voltage of 3000 and a maximum bias current of 0.25mA at 25°C.
E2V LH2111D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V LH2111D to view detailed technical specifications.
No datasheet is available for this part.