E2V LM124D/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V LM124D/883B to view detailed technical specifications.
No datasheet is available for this part.