The M38510/00109BCA is a TTL/H/L NAND gate logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5V and a maximum power supply current of 5mA. The device has 2 inputs and 1 output, with a propagation delay of 15ns and 35ns at nominal supply voltage. The package type is DIP14, with a terminal position of dual in-line.
E2V M38510/00109BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 35 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 5 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V M38510/00109BCA to view detailed technical specifications.
No datasheet is available for this part.