Military-grade operational amplifier featuring a voltage-feedback architecture and four distinct functions. This bipolar IC offers a minimum voltage gain of 10,000 and a minimum slew rate of 0.6 V/µs. It operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V and a maximum supply voltage limit of ±22V. The device exhibits a maximum input offset voltage of 6000 µV and a maximum bias current of 0.0001 A. Packaged in a 14-pin ceramic dual in-line package (CDIP14), it meets MIL-PRF-38535 Class B screening.
E2V M38510/11004BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class B |
| Slew Rate-Min | 0.6 |
| Input Offset Current-Max (IIO) | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V M38510/11004BCA to view detailed technical specifications.
No datasheet is available for this part.