The PALC22V10D-15LMB is a 28-pin microcontroller from E2V, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 28 terminals and a quad terminal position, packaged in a ceramic LCC-28 package. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 42 MHz. It also has 10 I/O lines.
E2V PALC22V10D-15LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 42 |
| Number of I/O Lines | 10 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V PALC22V10D-15LMB to view detailed technical specifications.
No datasheet is available for this part.