E2V PC107AVZFU100LC technical specifications.
| Number of Terminals | 503 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B503 |
| Width | 33 |
| Length | 33 |
| Pin Count | 503 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 66 |
| Number of I/O Lines | 0 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for E2V PC107AVZFU100LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.