The PC7410MGHU500LE is a 32-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 360-pin BGA package and operates at a supply voltage of 1.7 to 1.9 volts. The device has a clock frequency of up to 133 MHz and supports a 64-bit external data bus and a 32-bit address bus. It is designed for use in high-performance applications and is compliant with military temperature grade specifications.
E2V PC7410MGHU500LE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 360 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Pin Count | 360 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 500 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V PC7410MGHU500LE to view detailed technical specifications.
No datasheet is available for this part.