The PC7410VGU500LE is a 32-bit RISC microprocessor with a supply voltage range of 1.7 to 1.9V. It features a 64-bit external data bus and a 32-bit address bus. The device operates at a speed of 500 MHz and is packaged in a BGA160, 14X14, 32-pin package.
E2V PC7410VGU500LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 500 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for E2V PC7410VGU500LE to view detailed technical specifications.
No datasheet is available for this part.