E2V PC745BMGH300LE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for E2V PC745BMGH300LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.