E2V PC8640DVGH1250HE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for E2V PC8640DVGH1250HE to view detailed technical specifications.
No datasheet is available for this part.