E2V PCX107AVZFU100LC technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for E2V PCX107AVZFU100LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.