E2V PCX8280MTPUQLDA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V PCX8280MTPUQLDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.