This 24-terminal dual-output PAL-type IC from E2V operates within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device features 10 outputs and 20 inputs, with a maximum clock frequency of 25MHz. It is packaged in a 24-pin DIP package, measuring 7.62mm in width and 31.877mm in length.
E2V PLDC20RA10-25DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 31.877 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 20 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V PLDC20RA10-25DMB to view detailed technical specifications.
No datasheet is available for this part.