E2V QP7C199-25DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.155 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V QP7C199-25DMB to view detailed technical specifications.
No datasheet is available for this part.