E2V QP7C245A-15PC technical specifications.
| Access Time-Max | 15ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for E2V QP7C245A-15PC to view detailed technical specifications.
No datasheet is available for this part.